DPDT momentary snap action switch with a top roller plunger actuator. Features screw terminals for connection and chassis mounting. Rated for 10A at 120VAC and 115VDC, with a maximum operating temperature of 93°C and a minimum of -12°C. This switch is IP65 rated, RoHS compliant, and includes UL, CSA, CE, and CCC approvals.
Honeywell LSD2F technical specifications.
| Actuator Type | TOP ROLLER PLUNGER |
| Approvals | UL, CSA, CE, CCC |
| Package/Case | 600 |
| Connection Type | MANIFOLD |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 111.3mm |
| Length | 47.8mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Operating Position | 559mm |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Packaging | Bulk |
| Pretravel | 178mm |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 45.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSD2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
