
DPDT momentary snap action switch featuring a top roller plunger actuator for panel mounting. Rated for 10A at 120VAC and 115VDC, with screw terminals and conduit termination. Operating force is 1779N, with pretravel of 178mm and overtravel of 0.19 inches. Enclosure is IP65 rated, and the unit operates within a temperature range of -12°C to 93°C. Approvals include UL, CSA, CE, and CCC, with RoHS compliance.
Honeywell LSD4L technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 45.34mm |
| Height | 138.43mm |
| Length | 47.63mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 105.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSD4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
