
The LSD5A is a 10A SPDT limit switch from Honeywell, designed for chassis mount applications. It features a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. The switch has a voltage rating of 120V AC and 115V DC, and is compliant with UL, CSA, CE, and CCC approvals. It is available in bulk packaging and is RoHS compliant.
Sign in to ask questions about the Honeywell LSD5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSD5A technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 44.32mm |
| Height | 126.21mm |
| Length | 41.15mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Packaging | Bulk |
| Pretravel | 178mm |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSD5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.