
DPDT momentary snap action switch with screw terminals, designed for panel mounting. Features a top roller plunger actuator and a straight orientation. Rated for 10A at 120VAC and 115VDC, with a maximum operating temperature of 93°C and a minimum of -12°C. IP65 rated and RoHS compliant, this switch offers robust performance with silver contacts and a high operating force of 1779N. Approvals include UL, CSA, CE, and CCC.
Sign in to ask questions about the Honeywell LSD6B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSD6B technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 45.34mm |
| Height | 138.43mm |
| Length | 47.63mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Packaging | Bulk |
| Pretravel | 178mm |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 45.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSD6B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.