
This 10A SPDT limit switch from Honeywell features a DC rated voltage of 115V and an AC voltage rating of 120V. It has a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. The switch is RoHS compliant and has approvals from UL, CSA, CE, and CCC. It is designed for chassis mount, screw termination and has a throw configuration of SPDT.
Sign in to ask questions about the Honeywell LSD9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSD9A technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| RoHS Compliant | Yes |
| Series | LSD |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSD9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.