Switch Limit N.O./N.C. SPDT Side Plunger Conduit 10A 24VDC 26.7N Linear Screw Mount Automotive
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Differential Travel | 0.025inch |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| RoHS Compliant | Yes |
| Series | LSE |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |