The HDLS Series SPDT On-Mom Limit Switch from Honeywell is a chassis mount device with a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. It has a switch function of On-Mom and a throw configuration of SPDT. The switch is rated for 115V DC and 120V AC and is RoHS compliant.
Honeywell LSE1A5 technical specifications.
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Operating Force | 2720gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSE1A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.