
This 10A SPDT on-momentary limit switch has a DC rated voltage of 115V and an AC voltage rating of 120V. It operates within a temperature range of -12°C to 93°C and features a right-angle orientation with a pretravel of 254mm and overtravel of 0.19inch. The switch is chassis mount with a screw termination and is RoHS compliant.
Honeywell LSE3K technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Series | LSE |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSE3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.