The LSE4L is a DPDT limit switch with a current rating of 10A and a voltage rating of 115V DC and 120V AC. It is designed for chassis mount applications and has a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. The switch is RoHS compliant and has approvals from UL, CSA, CE, and CCC. It has a throw configuration of DPDT and a termination of conduit.
Sign in to ask questions about the Honeywell LSE4L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSE4L technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 54.61mm |
| Height | 113.92mm |
| Length | 47.63mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Series | LSE |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSE4L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.