
The LSE5A is a 115V DC rated, 120V AC rated, SPDT on-mom switch with a current rating of 10A. It has a right angle orientation and is mounted via screw to a chassis. The switch operates within a temperature range of -12°C to 93°C and is compliant with UL, CSA, CE, and CCC approvals. It is packaged in bulk and has a RoHS compliant design.
Sign in to ask questions about the Honeywell LSE5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSE5A technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 54.61mm |
| Height | 101.7mm |
| Length | 41.15mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Series | LSE |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSE5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.