The LSE6B5 is a DPDT on-moment switch from Honeywell, rated for 115V DC and 120V AC with a current rating of 10A. It features a chassis mount design with a throw configuration of DPDT and a termination type of plug. The switch has a series designation of LSE and is compliant with RoHS regulations. It operates within a temperature range of -12°C to 93°C and has a differential travel of 0.035inch, overtravel of 0.19inch, and pretravel of 0.1inch.
Sign in to ask questions about the Honeywell LSE6B5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSE6B5 technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.035inch |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| RoHS Compliant | Yes |
| Series | LSE |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSE6B5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.