
The LSE7L is a 10A chassis mount snap action switch with a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. It has a voltage rating of 115V DC and 120V AC. The switch is rated for IP65 and is RoHS compliant. It has a throw configuration of DPDT and a termination of conduit.
Sign in to ask questions about the Honeywell LSE7L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSE7L technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 114.1mm |
| Length | 47.8mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | LSE |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 45.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSE7L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.