The LSE7L4 is a DPDT on-mom switch from Honeywell with a current rating of 10A and a voltage rating of 115V DC and 120V AC. It features a differential travel of 0.035inch and an overtravel of 0.19inch. The switch is designed for chassis mount and has a pretravel of 0.1inch. It operates within a temperature range of -12°C to 93°C and is available in bulk packaging.
Honeywell LSE7L4 technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.035inch |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Overtravel | 0.19inch |
| Package Quantity | 2 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| RoHS Compliant | No |
| Series | LSE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Not Compliant |
No datasheet is available for this part.