
SPDT snap action switch with a momentary function, rated for 10A and 600VAC/115VDC. Features silver contacts, screw terminals, and a side roller plunger actuator for panel mounting. Operating temperature range is -12°C to 93°C, with IP65 ingress protection. RoHS compliant and UL/CSA approved.
Honeywell LSF1A technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 101.9mm |
| Length | 41.1mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSF1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.