The LSF1A5 is a limit switch with a current rating of 10A and a voltage rating of 120V AC. It features a differential travel of 0.025inch and an overtravel of 0.19inch. The switch has a pretravel of 0.1inch and is designed for chassis mount applications. It operates within a temperature range of -12°C to 93°C and is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell LSF1A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSF1A5 technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.025inch |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| RoHS Compliant | Yes |
| Series | LSF |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSF1A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.