The LSF Series SPDT Chassis Mount On-Mom Switch from Honeywell features a current rating of 10A and a maximum operating temperature of 93°C. It is designed for use with a DC rated voltage of 115V and has a voltage rating of 120V AC. The switch has a throw configuration of SPDT and is terminated with a plug. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Honeywell LSF1A8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSF1A8 technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.025inch |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| RoHS Compliant | Yes |
| Series | LSF |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSF1A8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.