
The LSF2B is a DPDT switch with a chassis mount and screw termination, rated for 115V DC and 120V AC. It has a current rating of 10A and an operating temperature range of -12°C to 93°C. The switch is RoHS compliant and has a throw configuration of DPDT.
Sign in to ask questions about the Honeywell LSF2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSF2B technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Series | LSF |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSF2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.