
Switch Limit N.O./N.C. DPDT Side Roller Plunger Conduit Linear Screw Mount
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 65.66mm |
| Differential Travel | 0.035inch |
| Height | 113.92mm |
| Length | 47.63mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| RoHS Compliant | Yes |
| Series | LSF |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
