
SPDT limit switch with snap-action contacts, rated for 10A and 115VDC/600VAC. Features a side roller plunger actuator with a linear operating force of 2669N and 0.19-inch overtravel. This chassis-mount switch offers conduit termination and operates within a temperature range of -12°C to 93°C, with IP65 ingress protection. Dimensions include a length of 41.1mm, width of 44.4mm, and depth of 101.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LSF3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 101.9mm |
| Length | 41.1mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 2669N |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | LSF |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSF3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
