
The LSF3K5 is a chassis mount SPDT switch with a current rating of 10A and a maximum operating temperature of 93°C. It has a minimum operating temperature of -12°C and is designed for use with a DC rated voltage of 115V and an AC voltage rating of 120V. The switch is mounted via screws and is suitable for use in a variety of applications. It is compliant with RoHS regulations and is available in a bulk packaging configuration.
Sign in to ask questions about the Honeywell LSF3K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSF3K5 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Operating Position | 441mm |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Series | LSF |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSF3K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.