
The LSF7L is a DPDT on-mom switch with a current rating of 10A and a voltage rating of 120V AC. It has a right-angle orientation and a throw configuration of DPDT. The switch is chassis mount with a screw termination and is RoHS compliant. It has a maximum operating temperature of 93°C and a minimum operating temperature of -12°C.
Sign in to ask questions about the Honeywell LSF7L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSF7L technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Series | LSF |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSF7L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.