
DPDT snap-action limit switch with side roller plunger and conduit termination. Features a 10A current rating and 120V AC / 115V DC voltage rating. Operates within a temperature range of -12°C to 93°C with an operating force of 26.69N. IP65 rated and RoHS compliant, this switch offers chassis and screw mounting options.
Sign in to ask questions about the Honeywell LSF7L4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSF7L4 technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 65.66mm |
| Height | 113.92mm |
| Length | 47.63mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | LSF |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 114.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSF7L4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
