
The LSF7L5 limit switch from Honeywell features a current rating of 10A and a voltage rating of 120V AC and 115V DC. It has a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. The switch is designed for chassis mount and screw termination, with a right angle orientation and a throw configuration of DPDT. It is also RoHS compliant and approved by UL, CSA, CE, and CCC.
Sign in to ask questions about the Honeywell LSF7L5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSF7L5 technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Operating Position | 441mm |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Series | LSF |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSF7L5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.