The HDLS Series DPDT On-Mom Limit Switch from Honeywell is a screw mount device with a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. It features a chassis mount design and a throw configuration of DPDT. The switch is rated for 115V DC and 120V AC and is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell LSF7L8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSF7L8 technical specifications.
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Operating Force | 2720gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSF7L8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.