
SPDT snap-acting switch with latched operation, featuring a side plain plunger actuator for panel mounting. Rated for 10A at 120VAC and 115VDC, with screw terminals and a right-angle orientation. Constructed with silver contacts and designed for operation between -1°C and 93°C, this RoHS compliant component offers IP65 protection.
Honeywell LSG1A technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 74.9mm |
| Differential Travel | 229mm |
| Length | 41.1mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 4448N |
| Operating Position | 376mm |
| Orientation | Right Angle |
| Overtravel | 0.08inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 432mm |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | LSG |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSG1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
