The LSG2B limit switch from Honeywell features a 10A current rating and a DPDT throw configuration. It is designed for use with 115V DC and 120V AC voltages and is mounted to a chassis. The switch has a maximum operating temperature of 93°C and a minimum operating temperature of -1°C. It is compliant with RoHS regulations and is available in a bulk packaging configuration.
Honeywell LSG2B technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.09inch |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Overtravel | 0.079inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.17inch |
| RoHS Compliant | Yes |
| Series | LSG |
| Switch Function | On-On |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
No datasheet is available for this part.