The HDLS Series DPDT limit switch from Honeywell features a maximum operating temperature of 93°C and a minimum operating temperature of -1°C. It is a chassis mount device with a screw termination and a throw configuration of DPDT. The switch is rated for 115V DC and 120V AC and has an operating force of 4536gf. The HDLS Series is a RoHS non-compliant product packaged in bulk.
Honeywell LSG4L technical specifications.
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Operating Force | 4536gf |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HDLS |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Not Compliant |
No datasheet is available for this part.