
The HDLS Series 6A Chassis Mount Limit Switch from Honeywell features a maximum operating temperature of 93°C and a minimum operating temperature of -1°C. It has a differential travel of 229mm and an operating force of 4448N. The switch is RoHS compliant and has approvals from UL, CSA, CE, and CCC. It is available in a screw mount package type and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 6A |
| Differential Travel | 229mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 4448N |
| Operating Position | 376mm |
| Orientation | Right Angle |
| Overtravel | 0.08inch |
| Packaging | Bulk |
| Pretravel | 432mm |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |