The HDLS Series DPDT limit switch from Honeywell is a chassis mount device with a maximum operating temperature of 93°C and a minimum operating temperature of -1°C. It features a screw termination and a throw configuration of double pole double throw. The switch is rated for 115V DC and 120V AC and has a high operating force of 4536gf. The device is packaged in bulk and is compliant with RoHS regulations.
Honeywell LSG7L technical specifications.
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Operating Force | 4536gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSG7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.