
The LSH1A-2D is a rotary limit switch from Honeywell with a current rating of 10A and a voltage rating of 120V AC and 115V DC. It has a maximum operating temperature of 121°C and a minimum operating temperature of -1°C. The switch is chassis mountable with screw termination and has a SPDT throw configuration. It is RoHS compliant and meets various approvals including UL, CSA, CE, and CCC.
Honeywell LSH1A-2D technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSH |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSH1A-2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.