This rotary switch is a member of the LSH series, featuring a current rating of 50mA and a maximum operating temperature of 121°C. It has a DC rated voltage of 60V and an AC voltage rating of 250V. The switch is designed for chassis mount and has a throw configuration of SPDT. It is RoHS compliant and available in a bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 50mA |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSH |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |