
The LSJ1A is a SPDT on-moment switch from Honeywell with a DC rated voltage of 115V and an AC voltage rating of 120V. It is designed for chassis mount applications and has a maximum operating temperature of 93°C. The switch is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Honeywell LSJ1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSJ1A technical specifications.
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSJ1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
