SPDT snap-action limit switch with screw mounting and conduit termination. Features a 10A current rating and 115V DC / 120V AC voltage rating. Operating force is 278N with a pretravel of 254mm. Rated IP65 for environmental protection, operating between -12°C and 93°C. Approvals include UL, CSA, CE, and CCC, with RoHS compliance.
Honeywell LSJ1A-7A technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 44.32mm |
| Height | 210.03mm |
| Length | 41.15mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 278N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LSJ |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSJ1A-7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
