Honeywell LSJ1A-7M technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 44.32mm |
| Height | 210.03mm |
| Length | 41.15mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 139N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 102mm |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | LSJ |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSJ1A-7M to view detailed technical specifications.
No datasheet is available for this part.