
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Wobble Stick Type Actuator, Panel Mount,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LSJ1A-7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 44.32mm |
| Height | 210.03mm |
| Length | 41.15mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 195N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 38mm |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | LSJ |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSJ1A-7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.