The HDLS Series SPDT On-Mom Limit Switch from Honeywell features a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. It is a chassis mount device with a packaging style of Bulk and a termination type of Cable Leads. The switch has a throw configuration of SPDT and is rated for 115V DC and 120V AC. It also meets IP67, Waterproof, and Dust Tight ratings and is compliant with RoHS regulations.
Honeywell LSJ1AC-7N technical specifications.
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Operating Force | 198gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSJ1AC-7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.