This SPDT switch features a gold contact material and a maximum operating temperature of 93°C. It has a current rating of 50mA and a DC rated voltage of 60V. The switch is RoHS compliant and has a throw configuration of SPDT. It is suitable for use in a variety of applications where a reliable and efficient switching solution is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Current Rating | 50mA |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Operating Force | 139N |
| Package Quantity | 2 |
| Pretravel | 102mm |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |