
The LSJ Series switch is a DPDT on-mom switch with a current rating of 10A and a voltage rating of 120V AC and 115V DC. It has a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. The switch is chassis mountable with a screw termination and has a pretravel of 102mm. It is RoHS compliant and approved by UL, CSA, CE, and CCC. The switch is available in a bulk packaging configuration.
Sign in to ask questions about the Honeywell LSJ2B-7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSJ2B-7M technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 45.34mm |
| Height | 222.25mm |
| Length | 47.63mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 139N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 102mm |
| RoHS Compliant | Yes |
| Series | LSJ |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSJ2B-7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.