
The HDLS Series SPDT Chassis Mount Switch from Honeywell is a basic and snap action switch with a contact current rating of 10A and a DC rated voltage of 115V. It has a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. The switch is RoHS compliant and has approvals from UL, CSA, CE, and CCC. It is available in bulk packaging and has a throw configuration of SPDT.
Sign in to ask questions about the Honeywell LSJ3K-7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSJ3K-7M technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 44.32mm |
| Height | 400.53mm |
| Length | 41.15mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 139N |
| Orientation | Straight |
| Packaging | Bulk |
| Pretravel | 102mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSJ3K-7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.