The LSJ4L-7N is a heavy duty rotary limit switch with a DPDT configuration, rated for 24VDC and 10A. It features a wobble actuator style and a mechanical life of 50 million cycles. The switch is designed for screw mount applications and has a maximum pre-travel of 38mm. It operates within a temperature range of -12 to 93°C.
Honeywell LSJ4L-7N technical specifications.
| Type | Heavy Duty |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Wobble |
| Max Current Rating | 10@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 50000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Pre-Travel | 38mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -12°C |
| Max Operating Temperature | 93°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.