
The LSJ5A-7M is a screw mount limit switch with a current rating of 10A and a voltage rating of 120V AC and 115V DC. It has a maximum operating temperature range of -12 to 93°C and is RoHS compliant. The switch has a throw configuration of SPDT and a termination of conduit. It is approved by UL, CSA, CE, and CCC.
Honeywell LSJ5A-7M technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 44.32mm |
| Height | 210.03mm |
| Length | 41.15mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 139N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 102mm |
| RoHS Compliant | Yes |
| Series | LSJ |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSJ5A-7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
