Switch Limit N.O./N.C. SPDT Wobble Conduit 10A 24VDC Rotary Screw Mount Automotive
Honeywell LSJ8A-7M technical specifications.
| Type | Heavy Duty |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Wobble |
| Max Current Rating | 10@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 50000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Pre-Travel | 102mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -12°C |
| Max Operating Temperature | 93°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.