The LSJ8A-7N is a heavy duty limit switch with a wobble actuator style and SPDT pole throw configuration. It features a maximum current rating of 10 amps at 24 volts DC and a maximum DC voltage rating of 24 volts. The switch has a mechanical life of 50 million cycles and can operate in temperatures ranging from -12 to 93 degrees Celsius. It is designed for screw mount applications and has a termination style of conduit.
Honeywell LSJ8A-7N technical specifications.
| Type | Heavy Duty |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Wobble |
| Max Current Rating | 10@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 50000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Pre-Travel | 38mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -12°C |
| Max Operating Temperature | 93°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.