
The LSK1A-8B is a general-purpose SPDT on-mom switch from Honeywell, rated for 115V DC and 120V AC with a current rating of 10A. It features a chassis mount design with screw termination and is available in bulk packaging. The switch operates within a temperature range of -12°C to 93°C and is compliant with RoHS regulations. It has a straight orientation and a throw configuration of SPDT.
Sign in to ask questions about the Honeywell LSK1A-8B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSK1A-8B technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 44.32mm |
| Height | 260.83mm |
| Length | 41.15mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 4.5inch |
| RoHS Compliant | Yes |
| Series | LSK |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSK1A-8B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
