
The HDLS Series 115V 10A SPDT on-mom snap action switch is a chassis mount switch with an operating force of 195N and a pretravel of 51mm. It is rated for 600V AC and 115V DC and has a current rating of 10A. The switch is compliant with RoHS and has an operating temperature range of -12°C to 93°C. It is also approved by UL, CSA, CE, and CCC.
Sign in to ask questions about the Honeywell LSK1A-8C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSK1A-8C technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 44.32mm |
| Height | 210.03mm |
| Length | 41.15mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 195N |
| Orientation | Straight |
| Pretravel | 51mm |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSK1A-8C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.