This heavy duty limit switch features a DPDT configuration with a cat whisker actuator and a maximum current rating of 10 amps at 24 volts DC. It has a mechanical life of 50 million cycles and a maximum pre-travel of 51mm. The switch is designed for screw mount applications and operates within a temperature range of -12 to 93°C. It is suitable for use in a variety of industrial settings.
Honeywell LSK4L-8A technical specifications.
| Type | Heavy Duty |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Cat Whisker |
| Max Current Rating | 10@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 50000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Operating Force | 1.39N |
| Maximum Pre-Travel | 51mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -12°C |
| Max Operating Temperature | 93°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.