
The HDLS Series SPDT on-momentary chassis mount switch from Honeywell features a current rating of 10A and a voltage rating of 120V AC, with a DC rated voltage of 115V. It has a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. The switch is designed for chassis mount with a screw termination and has a throw configuration of SPDT. It is RoHS compliant and approved by UL, CSA, CE, and CCC.
Sign in to ask questions about the Honeywell LSK5A-8A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSK5A-8A technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 44.32mm |
| Height | 210.03mm |
| Length | 41.15mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 139N |
| Orientation | Straight |
| Packaging | Bulk |
| Pretravel | 51mm |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSK5A-8A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
