The HDLS Series SPDT On-Mom Limit Switch from Honeywell features a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. It is designed for chassis mount applications and has an operating force of 85gf. This switch is RoHS compliant and has a voltage rating of 120V AC. The switch is available in bulk packaging and is part of the HDLS Series.
Sign in to ask questions about the Honeywell LSK5A-8B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSK5A-8B technical specifications.
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Operating Force | 85gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSK5A-8B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.