
The LSK7L-8C is a chassis mount DPDT switch with a current rating of 10A and a voltage rating of 120V AC and 115V DC. It operates within a temperature range of -12°C to 93°C and has a pretravel of 51mm. The switch is RoHS compliant and has approvals from UL, CSA, CE, and CCC. It is available in bulk packaging and has a package quantity of one.
Sign in to ask questions about the Honeywell LSK7L-8C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSK7L-8C technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 45.34mm |
| Height | 222.25mm |
| Length | 47.63mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 195N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 51mm |
| RoHS Compliant | Yes |
| Series | LSK |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSK7L-8C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
