The HDLS Series limit switch is a screw mount device with a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. It is designed for chassis mount applications and features a throw configuration of SPDT. The switch has a DC rated voltage of 115V and is RoHS compliant. It is available in bulk packaging and is part of the HDLS series from Honeywell.
Honeywell LSK8A-8B technical specifications.
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Operating Force | 85gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
No datasheet is available for this part.